
T55D337M010C0035 | |
|---|---|
DigiKey Part Number | 718-T55D337M010C0035TR-ND - Tape & Reel (TR) 718-T55D337M010C0035CT-ND - Cut Tape (CT) 718-T55D337M010C0035DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T55D337M010C0035 |
Description | T55D337M010C0035 |
Manufacturer Standard Lead Time | 53 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Polymer Capacitor 10 V 2917 (7343 Metric) 35mOhm @ 100kHz |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 35mOhm @ 100kHz |
Manufacturer Vishay Sprague | Operating Temperature -55°C ~ 105°C |
Series | Lifetime @ Temp. 2000 Hrs @ 105°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 2917 (7343 Metric) |
Capacitance 330 µF | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.122" (3.10mm) |
Voltage - Rated 10 V | Manufacturer Size Code D |
Type Molded | Features General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,68000 € | 1,68 € |
| 10 | 1,13200 € | 11,32 € |
| 50 | 0,91300 € | 45,65 € |
| 100 | 0,84570 € | 84,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,73170 € | 365,85 € |
| 1 500 | 0,67873 € | 1 018,10 € |
| 2 500 | 0,65914 € | 1 647,85 € |
| Unit Price without VAT: | 1,68000 € |
|---|---|
| Unit Price with VAT: | 2,01600 € |

