
T55B157M6R3C0100 | |
|---|---|
DigiKey Part Number | 3581-T55B157M6R3C0100TR-ND - Tape & Reel (TR) 3581-T55B157M6R3C0100CT-ND - Cut Tape (CT) 3581-T55B157M6R3C0100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T55B157M6R3C0100 |
Description | CAP TANT POLY 150UF 6.3V 1411 |
Manufacturer Standard Lead Time | 53 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Polymer Capacitor 6.3 V 1411 (3528 Metric) 100mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T55B157M6R3C0100 Models |
Category | ESR (Equivalent Series Resistance) 100mOhm @ 100kHz |
Manufacturer Vishay Sprague | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric) |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance 150 µF | Height - Seated (Max) 0.083" (2.10mm) |
Tolerance ±20% | Manufacturer Size Code B |
Voltage - Rated 6.3 V | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,94000 € | 0,94 € |
| 10 | 0,60500 € | 6,05 € |
| 50 | 0,47280 € | 23,64 € |
| 100 | 0,43210 € | 43,21 € |
| 500 | 0,36306 € | 181,53 € |
| 1 000 | 0,34172 € | 341,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,30366 € | 607,32 € |
| 6 000 | 0,28294 € | 1 697,64 € |
| 10 000 | 0,27528 € | 2 752,80 € |
| Unit Price without VAT: | 0,94000 € |
|---|---|
| Unit Price with VAT: | 1,12800 € |

