
T55B107M004C0070 | |
|---|---|
DigiKey Part Number | 3581-T55B107M004C0070TR-ND - Tape & Reel (TR) 3581-T55B107M004C0070CT-ND - Cut Tape (CT) 3581-T55B107M004C0070DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T55B107M004C0070 |
Description | CAP TANT POLY 100UF 4V 1411 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Polymer Capacitor 4 V 1411 (3528 Metric) 70mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T55B107M004C0070 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Sprague | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 4 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 70mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | - | |
Features | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,87000 € | 0,87 € |
| 10 | 0,56200 € | 5,62 € |
| 50 | 0,43780 € | 21,89 € |
| 100 | 0,39970 € | 39,97 € |
| 500 | 0,33526 € | 167,63 € |
| 1 000 | 0,31535 € | 315,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,29896 € | 597,92 € |
| 4 000 | 0,28546 € | 1 141,84 € |
| 6 000 | 0,27870 € | 1 672,20 € |
| 10 000 | 0,27121 € | 2 712,10 € |
| 14 000 | 0,26683 € | 3 735,62 € |
| 20 000 | 0,26261 € | 5 252,20 € |
| 24 000 | 0,26062 € | 6 254,88 € |
| Unit Price without VAT: | 0,87000 € |
|---|---|
| Unit Price with VAT: | 1,04400 € |

