
T55A476M004C0500 | |
---|---|
DigiKey Part Number | 718-2011-2-ND - Tape & Reel (TR) 718-2011-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | T55A476M004C0500 |
Description | CAP TANT POLY 47UF 4V 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Polymer Capacitor 4 V 1206 (3216 Metric) 500mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T55A476M004C0500 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Sprague | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | 47 µF | |
Tolerance | ±20% | |
Voltage - Rated | 4 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 500mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Ratings | - | |
Features | General Purpose |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,52000 € | 0,52 € |
10 | 0,32200 € | 3,22 € |
50 | 0,24360 € | 12,18 € |
100 | 0,21950 € | 21,95 € |
500 | 0,17884 € | 89,42 € |
1 000 | 0,16626 € | 166,26 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2 000 | 0,15239 € | 304,78 € |
Unit Price without VAT: | 0,52000 € |
---|---|
Unit Price with VAT: | 0,62400 € |