
T16B476K125EZSS | |
|---|---|
DigiKey Part Number | 1129-1006-ND |
Manufacturer | |
Manufacturer Product Number | T16B476K125EZSS |
Description | CAP TANT 47UF 10% 125V AXIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 47 µF Hermetically Sealed Tantalum Capacitors 125 V Axial, Can 2.3Ohm @ 120Hz |
Datasheet | Datasheet |
EDA/CAD Models | T16B476K125EZSS Models |
Category | ESR (Equivalent Series Resistance) 2.3Ohm @ 120Hz |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case Axial, Can |
Capacitance | Size / Dimension 0.296" Dia x 0.641" L (7.52mm x 16.28mm) |
Tolerance ±10% | Manufacturer Size Code B |
Voltage - Rated 125 V | Features Wet Tantalum |
Type Hermetically Sealed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,22000 € | 72,22 € |
| 10 | 61,94200 € | 619,42 € |
| 50 | 57,82800 € | 2 891,40 € |
| 100 | 56,55290 € | 5 655,29 € |
| Unit Price without VAT: | 72,22000 € |
|---|---|
| Unit Price with VAT: | 86,66400 € |

