39006-CLR7995 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M39006/22-0177

DigiKey Part Number
1129-M39006/22-0177-ND
Manufacturer
Manufacturer Product Number
M39006/22-0177
Description
CAP TANT 56UF 10% 75V AXIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
56 µF Hermetically Sealed Tantalum Capacitors 75 V Axial
Datasheet
 Datasheet
EDA/CAD Models
M39006/22-0177 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
75 V
Type
Hermetically Sealed
ESR (Equivalent Series Resistance)
-
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Through Hole
Package / Case
Axial
Size / Dimension
0.406" Dia x 0.828" L (10.31mm x 21.03mm)
Height - Seated (Max)
-
Lead Spacing
-
Manufacturer Size Code
T3
Features
High Reliability, Wet Tantalum
Failure Rate
M (1%)
Grade
Military
Qualification
MIL-PRF-39006/22
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
152,22000 €52,22 €
1044,16900 €441,69 €
5040,94420 €2 047,21 €
10039,94510 €3 994,51 €
Manufacturers Standard Package
Unit Price without VAT:52,22000 €
Unit Price with VAT:62,66400 €