Direct
Direct
Direct
Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

M39003/01-8158 | |
|---|---|
DigiKey Part Number | M39003/01-8158-ND |
Manufacturer | |
Manufacturer Product Number | M39003/01-8158 |
Description | CAP TANT 0.068UF 5% 50V AXIAL |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF Hermetically Sealed Tantalum Capacitors 50 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | M39003/01-8158 Models |
Category | Mounting Type Through Hole |
Mfr | Package / Case Axial |
Series | Size / Dimension 0.135" Dia x 0.286" L (3.43mm x 7.26mm) |
Packaging Bulk | Manufacturer Size Code A |
Part Status Active | Features High Reliability |
Capacitance | Failure Rate D (0.001%) |
Tolerance ±5% | Grade Military |
Voltage - Rated 50 V | Qualification MIL-PRF-39003/1 |
Type Hermetically Sealed | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M39003/01-5064 | Vishay Sprague | 0 | M39003/01-5064-ND | 15,64750 € | Direct |
| M39003/01-5264 | Vishay Sprague | 0 | M39003/01-5264-ND | 17,53720 € | Direct |
| M39003/01-5464 | Vishay Sprague | 0 | M39003/01-5464-ND | 19,30290 € | Direct |
| M39003/01-5664 | Vishay Sprague | 0 | M39003/01-5664-ND | 25,64600 € | Direct |
| M39003/01-6158 | Vishay Sprague | 0 | M39003/01-6158-ND | 37,69710 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 39,53230 € | 3 953,23 € |
| Unit Price without VAT: | 39,53230 € |
|---|---|
| Unit Price with VAT: | 47,43876 € |


