Direct
Direct
Direct
Direct
Direct

M39003/01-7106 | |
|---|---|
DigiKey Part Number | M39003/01-7106-ND |
Manufacturer | |
Manufacturer Product Number | M39003/01-7106 |
Description | CAP TANT 5.6UF 10% 35V AXIAL |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 5.6 µF Hermetically Sealed Tantalum Capacitors 35 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | M39003/01-7106 Models |
Category | Mounting Type Through Hole |
Mfr | Package / Case Axial |
Series | Size / Dimension 0.185" Dia x 0.474" L (4.70mm x 12.04mm) |
Packaging Bulk | Manufacturer Size Code B |
Part Status Active | Features High Reliability |
Capacitance | Failure Rate C (0.01%) |
Tolerance ±10% | Grade Military |
Voltage - Rated 35 V | Qualification MIL-PRF-39003/1 |
Type Hermetically Sealed | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M39003/01-2303 | Vishay Sprague | 0 | M39003/01-2303-ND | 5,86780 € | Direct |
| M39003/01-2543 | Vishay Sprague | 0 | M39003/01-2543-ND | 6,28400 € | Direct |
| M39003/01-2783 | Vishay Sprague | 0 | M39003/01-2783-ND | 6,66200 € | Direct |
| M39003/01-3023 | Vishay Sprague | 0 | M39003/01-3023-ND | 5,63450 € | Direct |
| M39003/01-6106 | Vishay Sprague | 0 | M39003/01-6106-ND | 8,34410 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 8,56050 € | 856,05 € |
| Unit Price without VAT: | 8,56050 € |
|---|---|
| Unit Price with VAT: | 10,27260 € |


