Direct
Direct
Direct
Direct
Direct

M39003/01-7030 | |
|---|---|
DigiKey Part Number | M39003/01-7030-ND |
Manufacturer | |
Manufacturer Product Number | M39003/01-7030 |
Description | CAP TANT 33UF 20% 10V AXIAL |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 33 µF Hermetically Sealed Tantalum Capacitors 10 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | M39003/01-7030 Models |
Category | Mounting Type Through Hole |
Mfr | Package / Case Axial |
Series | Size / Dimension 0.185" Dia x 0.474" L (4.70mm x 12.04mm) |
Packaging Bulk | Manufacturer Size Code B |
Part Status Active | Features High Reliability |
Capacitance | Failure Rate C (0.01%) |
Tolerance ±20% | Grade Military |
Voltage - Rated 10 V | Qualification MIL-PRF-39003/1 |
Type Hermetically Sealed | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M39003/01-2258 | Vishay Sprague | 0 | M39003/01-2258-ND | 5,73270 € | Direct |
| M39003/01-2498 | Vishay Sprague | 0 | M39003/01-2498-ND | 6,06380 € | Direct |
| M39003/01-2738 | Vishay Sprague | 0 | M39003/01-2738-ND | 6,60110 € | Direct |
| M39003/01-2978 | Vishay Sprague | 0 | M39003/01-2978-ND | 5,47450 € | Direct |
| M39003/01-6030 | Vishay Sprague | 0 | M39003/01-6030-ND | 8,07910 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 8,29600 € | 829,60 € |
| Unit Price without VAT: | 8,29600 € |
|---|---|
| Unit Price with VAT: | 9,95520 € |


