M39003/01-6035 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Sprague
In Stock: 0
Unit Price: 12,84250 €
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: 13,25950 €
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: 14,17850 €
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: 16,81400 €
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: 9,20000 €
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: 5,73270 €
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: 6,28400 €
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: 6,06380 €
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: 6,66200 €
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: 6,60110 €
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: 5,63450 €
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: 5,47450 €
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: 8,07910 €
Datasheet

Similar


Vishay Sprague
In Stock: 14
Unit Price: 21,40000 €
Datasheet
100 µF Hermetically Sealed Tantalum Capacitors 10 V Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M39003/01-6035

DigiKey Part Number
M39003/01-6035-ND
Manufacturer
Manufacturer Product Number
M39003/01-6035
Description
CAP TANT 100UF 5% 10V AXIAL
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
100 µF Hermetically Sealed Tantalum Capacitors 10 V Axial
Datasheet
 Datasheet
EDA/CAD Models
M39003/01-6035 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Mfr
Package / Case
Axial
Series
Size / Dimension
0.289" Dia x 0.686" L (7.34mm x 17.42mm)
Packaging
Bulk
Manufacturer Size Code
C
Part Status
Active
Features
High Reliability
Capacitance
Failure Rate
B (0.1%)
Tolerance
±5%
Grade
Military
Voltage - Rated
10 V
Qualification
MIL-PRF-39003/1
Type
Hermetically Sealed
Base Product Number
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (18)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
M39003/01-5015Vishay Sprague0M39003/01-5015-ND12,84250 €Direct
M39003/01-5215Vishay Sprague0M39003/01-5215-ND13,25950 €Direct
M39003/01-5415Vishay Sprague0M39003/01-5415-ND14,17850 €Direct
M39003/01-5615Vishay Sprague0M39003/01-5615-ND16,81400 €Direct
M39003/01-2257Vishay Sprague0M39003/01-2257-ND9,20000 €Similar
Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2021,36500 €427,30 €
Unit Price without VAT:21,36500 €
Unit Price with VAT:25,63800 €