Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar

M39003/01-2549 | |
|---|---|
DigiKey Part Number | M39003/01-2549-ND |
Manufacturer | |
Manufacturer Product Number | M39003/01-2549 |
Description | CAP TANT 33UF 10% 35V AXIAL |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 33 µF Hermetically Sealed Tantalum Capacitors 35 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | M39003/01-2549 Models |
Category | Mounting Type Through Hole |
Mfr | Package / Case Axial |
Series | Size / Dimension 0.351" Dia x 0.786" L (8.92mm x 19.96mm) |
Packaging Bulk | Manufacturer Size Code D |
Part Status Active | Features High Reliability |
Capacitance | Failure Rate P (0.1%) |
Tolerance ±10% | Grade Military |
Voltage - Rated 35 V | Qualification MIL-PRF-39003/1 |
Type Hermetically Sealed | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M39003/01-2309 | Vishay Sprague | 2 | M39003/01-2309-ND | 16,53000 € | Direct |
| M39003/01-6115 | Vishay Sprague | 0 | M39003/01-6115-ND | 34,71150 € | Direct |
| M39003/01-6116 | Vishay Sprague | 0 | M39003/01-6116-ND | 26,27300 € | Direct |
| M39003/01-2310 | Vishay Sprague | 0 | M39003/01-2310-ND | 12,00550 € | Similar |
| M39003/01-2550 | Vishay Sprague | 0 | M39003/01-2550-ND | 14,71750 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 15,21850 € | 304,37 € |
| Unit Price without VAT: | 15,21850 € |
|---|---|
| Unit Price with VAT: | 18,26220 € |



