Direct
Direct
Direct

M39003/01-2548 | |
|---|---|
DigiKey Part Number | M39003/01-2548-ND |
Manufacturer | |
Manufacturer Product Number | M39003/01-2548 |
Description | CAP TANT 27UF 10% 35V AXIAL |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 27 µF Hermetically Sealed Tantalum Capacitors 35 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | M39003/01-2548 Models |
Category | Mounting Type Through Hole |
Mfr | Package / Case Axial |
Series | Size / Dimension 0.351" Dia x 0.786" L (8.92mm x 19.96mm) |
Packaging Bulk | Manufacturer Size Code D |
Part Status Active | Features High Reliability |
Capacitance | Failure Rate P (0.1%) |
Tolerance ±10% | Grade Military |
Voltage - Rated 35 V | Qualification MIL-PRF-39003/1 |
Type Hermetically Sealed | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M39003/01-2308 | Vishay Sprague | 0 | M39003/01-2308-ND | 12,42450 € | Direct |
| M39003/01-6113 | Vishay Sprague | 0 | M39003/01-6113-ND | 34,71150 € | Direct |
| M39003/01-6114 | Vishay Sprague | 0 | M39003/01-6114-ND | 26,27300 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 15,21850 € | 304,37 € |
| Unit Price without VAT: | 15,21850 € |
|---|---|
| Unit Price with VAT: | 18,26220 € |



