
595D108X96R3R2T | |
|---|---|
DigiKey Part Number | 718-595D108X96R3R2TTR-ND - Tape & Reel (TR) 718-595D108X96R3R2TCT-ND - Cut Tape (CT) 718-595D108X96R3R2TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 595D108X96R3R2T |
Description | CAP TANT 1000UF 10% 6.3V 2824 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1000 µF Conformal Coated Tantalum Capacitors 6.3 V 2824 (7260 Metric) 70mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 595D108X96R3R2T Models |
Category | ESR (Equivalent Series Resistance) 70mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2824 (7260 Metric) |
Part Status Active | Size / Dimension 0.283" L x 0.236" W (7.20mm x 6.00mm) |
Capacitance | Height - Seated (Max) 0.148" (3.75mm) |
Tolerance ±10% | Manufacturer Size Code R |
Voltage - Rated 6.3 V | Features General Purpose |
Type Conformal Coated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,88000 € | 7,88 € |
| 10 | 5,94300 € | 59,43 € |
| 50 | 5,17020 € | 258,51 € |
| 100 | 4,93100 € | 493,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 4,49042 € | 2 694,25 € |
| 1 200 | 4,37109 € | 5 245,31 € |
| 1 800 | 4,31131 € | 7 760,36 € |
| Unit Price without VAT: | 7,88000 € |
|---|---|
| Unit Price with VAT: | 9,45600 € |

