
595D106X9010A4T | |
|---|---|
DigiKey Part Number | 718-595D106X9010A4TTR-ND - Tape & Reel (TR) 718-595D106X9010A4TCT-ND - Cut Tape (CT) 718-595D106X9010A4TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 595D106X9010A4T |
Description | CAP TANT 10UF 10% 10V 1507 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 10 µF Conformal Coated Tantalum Capacitors 10 V 1507 (3718 Metric) 1.9Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 595D106X9010A4T Models |
Category | ESR (Equivalent Series Resistance) 1.9Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1507 (3718 Metric) |
Part Status Active | Size / Dimension 0.146" L x 0.071" W (3.70mm x 1.80mm) |
Capacitance | Height - Seated (Max) 0.067" (1.70mm) |
Tolerance ±10% | Manufacturer Size Code A |
Voltage - Rated 10 V | Features General Purpose |
Type Conformal Coated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,24000 € | 5,24 € |
| 10 | 3,84100 € | 38,41 € |
| 50 | 3,28240 € | 164,12 € |
| 100 | 3,10940 € | 310,94 € |
| 500 | 2,87376 € | 1 436,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,65159 € | 5 303,18 € |
| Unit Price without VAT: | 5,24000 € |
|---|---|
| Unit Price with VAT: | 6,28800 € |

