
592W757X0010M2T20H | |
|---|---|
DigiKey Part Number | 718-592W757X0010M2T20HTR-ND - Tape & Reel (TR) 718-592W757X0010M2T20HCT-ND - Cut Tape (CT) 718-592W757X0010M2T20HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 592W757X0010M2T20H |
Description | CAP TANT 750UF 20% 10V 3025 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 750 µF Conformal Coated Tantalum Capacitors 10 V 3025 (7563 Metric) 100mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 592W757X0010M2T20H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 100mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 3025 (7563 Metric) | |
Size / Dimension | 0.295" L x 0.248" W (7.50mm x 6.30mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | M | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,07000 € | 7,07 € |
| 10 | 5,30400 € | 53,04 € |
| 50 | 4,59760 € | 229,88 € |
| 100 | 4,37870 € | 437,87 € |
| 500 | 4,31540 € | 2 157,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,52565 € | 3 525,65 € |
| Unit Price without VAT: | 7,07000 € |
|---|---|
| Unit Price with VAT: | 8,48400 € |

