Upgrade
Upgrade

510DX107M025CC2D | |
|---|---|
DigiKey Part Number | 510DX107M025CC2D-ND |
Manufacturer | |
Manufacturer Product Number | 510DX107M025CC2D |
Description | CAP ALUM 100UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 1.459Ohm @ 120Hz 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | 510DX107M025CC2D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 1.459Ohm @ 120Hz | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 268 mA @ 120 Hz | |
Ripple Current @ High Frequency | 428 mA @ 40 kHz | |
Impedance | 514 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.630" (16.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 430 | 2,58177 € | 1 110,16 € |
| Unit Price without VAT: | 2,58177 € |
|---|---|
| Unit Price with VAT: | 3,09812 € |


