
510D476M6R3AA3D | |
|---|---|
DigiKey Part Number | 510D476M6R3AA3D-ND |
Manufacturer | |
Manufacturer Product Number | 510D476M6R3AA3D |
Description | CAP ALUM 47UF 20% 6.3V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 47 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Lead Spacing 0.100" (2.54mm) |
Part Status Active | Size / Dimension 0.256" Dia (6.50mm) |
Capacitance | Height - Seated (Max) 0.597" (15.16mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 6.3 V | Package / Case Radial, Can |
Lifetime @ Temp. 2000 Hrs @ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 470 | 2,63734 € | 1 239,55 € |
| Unit Price without VAT: | 2,63734 € |
|---|---|
| Unit Price with VAT: | 3,16481 € |

