Parametric Equivalent
Similar
Similar
Similar
Similar

510D476M016BB3D | |
|---|---|
DigiKey Part Number | 510D476M016BB3D-ND |
Manufacturer | |
Manufacturer Product Number | 510D476M016BB3D |
Description | CAP ALUM 47UF 20% 16V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 47 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Lead Spacing 0.138" (3.50mm) |
Part Status Active | Size / Dimension 0.335" Dia (8.50mm) |
Capacitance | Height - Seated (Max) 0.638" (16.20mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 16 V | Package / Case Radial, Can |
Lifetime @ Temp. 2000 Hrs @ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 510D476M016BB4D | Vishay Sprague | 0 | 510D476M016BB4D-ND | 2,76530 € | Parametric Equivalent |
| EKZN101ELL470MH15D | Chemi-Con | 0 | 565-4133-ND | 0,13400 € | Similar |
| ELXV800ELL470MH15D | Chemi-Con | 2 | 565-ELXV800ELL470MH15D-ND | 0,58000 € | Similar |
| UPJ1K470MPD | Nichicon | 1 423 | 493-15661-ND | 0,58000 € | Similar |
| UPM1K470MPD | Nichicon | 1 287 | 493-17107-ND | 0,63000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 445 | 2,76530 € | 1 230,56 € |
| Unit Price without VAT: | 2,76530 € |
|---|---|
| Unit Price with VAT: | 3,31836 € |





