Parametric Equivalent
Parametric Equivalent

510D106M035AA3D | |
|---|---|
DigiKey Part Number | 510D106M035AA3D-ND |
Manufacturer | |
Manufacturer Product Number | 510D106M035AA3D |
Description | CAP ALUM 10UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 10 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Lead Spacing | 0.100" (2.54mm) | |
Size / Dimension | 0.256" Dia (6.50mm) | |
Height - Seated (Max) | 0.597" (15.16mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 420 | 2,63245 € | 1 105,63 € |
| Unit Price without VAT: | 2,63245 € |
|---|---|
| Unit Price with VAT: | 3,15894 € |

