298D 0402 pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

298D106X0004K2T

DigiKey Part Number
718-1615-2-ND - Tape & Reel (TR)
718-1615-1-ND - Cut Tape (CT)
718-1615-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
298D106X0004K2T
Description
CAP TANT 10UF 20% 4V 0402
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
10 µF Molded Tantalum Capacitors 4 V 0402 (1005 Metric) 20Ohm
Datasheet
 Datasheet
EDA/CAD Models
298D106X0004K2T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
4 V
Type
Molded
ESR (Equivalent Series Resistance)
20Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.024" (0.60mm)
Lead Spacing
-
Manufacturer Size Code
K
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 289
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,62000 €1,62 €
101,08900 €10,89 €
500,87840 €43,92 €
1000,81340 €81,34 €
5000,70342 €351,71 €
1 0000,66938 €669,38 €
2 5000,65622 €1 640,55 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,53613 €2 680,65 €
Manufacturers Standard Package
Unit Price without VAT:1,62000 €
Unit Price with VAT:1,94400 €