
| 293D685X9025B2TE3 | |
|---|---|
| DigiKey Part Number | 718-293D685X9025B2TE3TR-ND - Tape & Reel (TR) 718-293D685X9025B2TE3CT-ND - Cut Tape (CT) 718-293D685X9025B2TE3DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | 293D685X9025B2TE3 | 
| Description | CAP TANT 6.8UF 10% 25V 1411 | 
| Manufacturer Standard Lead Time | 14 Weeks | 
| Customer Reference | |
| Detailed Description | 6.8 µF Molded Tantalum Capacitors 25 V 1411 (3528 Metric) 2.4Ohm | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 293D685X9025B2TE3 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±10% | |
| Voltage - Rated | 25 V | |
| Type | Molded | |
| ESR (Equivalent Series Resistance) | 2.4Ohm | |
| Operating Temperature | -55°C ~ 125°C | |
| Lifetime @ Temp. | - | |
| Mounting Type | Surface Mount | |
| Package / Case | 1411 (3528 Metric) | |
| Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
| Height - Seated (Max) | 0.083" (2.11mm) | |
| Lead Spacing | - | |
| Manufacturer Size Code | B | |
| Features | General Purpose | |
| Failure Rate | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 0,63000 € | 0,63 € | 
| 10 | 0,39400 € | 3,94 € | 
| 50 | 0,30180 € | 15,09 € | 
| 100 | 0,27330 € | 27,33 € | 
| 500 | 0,22522 € | 112,61 € | 
| 1 000 | 0,21037 € | 210,37 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2 000 | 0,20211 € | 404,22 € | 
| 4 000 | 0,19185 € | 767,40 € | 
| 6 000 | 0,18671 € | 1 120,26 € | 
| 10 000 | 0,18101 € | 1 810,10 € | 
| 14 000 | 0,17768 € | 2 487,52 € | 
| 20 000 | 0,17448 € | 3 489,60 € | 
| 24 000 | 0,17296 € | 4 151,04 € | 
| 48 000 | 0,16784 € | 8 056,32 € | 
| 50 000 | 0,16757 € | 8 378,50 € | 
| Unit Price without VAT: | 0,63000 € | 
|---|---|
| Unit Price with VAT: | 0,75600 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France