
293D685X9016B2TE3 | |
---|---|
DigiKey Part Number | 718-1155-2-ND - Tape & Reel (TR) 718-1155-1-ND - Cut Tape (CT) 718-1155-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 293D685X9016B2TE3 |
Description | CAP TANT 6.8UF 10% 16V 1411 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric) 2.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 293D685X9016B2TE3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 2.5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.11mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,38000 € | 0,38 € |
10 | 0,22800 € | 2,28 € |
50 | 0,17000 € | 8,50 € |
100 | 0,15210 € | 15,21 € |
500 | 0,12176 € | 60,88 € |
1 000 | 0,11239 € | 112,39 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2 000 | 0,10679 € | 213,58 € |
4 000 | 0,10033 € | 401,32 € |
6 000 | 0,09709 € | 582,54 € |
10 000 | 0,09350 € | 935,00 € |
14 000 | 0,09141 € | 1 279,74 € |
20 000 | 0,08939 € | 1 787,80 € |
24 000 | 0,08844 € | 2 122,56 € |
48 000 | 0,08522 € | 4 090,56 € |
50 000 | 0,08505 € | 4 252,50 € |
Unit Price without VAT: | 0,38000 € |
---|---|
Unit Price with VAT: | 0,45600 € |