
293D475X9035C2TE3 | |
|---|---|
DigiKey Part Number | 718-1083-2-ND - Tape & Reel (TR) 718-1083-1-ND - Cut Tape (CT) 718-1083-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 293D475X9035C2TE3 |
Description | CAP TANT 4.7UF 10% 35V 2312 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 35 V 2312 (6032 Metric) 1.9Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 293D475X9035C2TE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.9Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.79mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,33600 € | 3,36 € |
| 50 | 0,25480 € | 12,74 € |
| 100 | 0,22980 € | 22,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,19154 € | 95,77 € |
| 1 000 | 0,17828 € | 178,28 € |
| 1 500 | 0,17164 € | 257,46 € |
| 2 500 | 0,16429 € | 410,72 € |
| 3 500 | 0,15999 € | 559,97 € |
| 5 000 | 0,15586 € | 779,30 € |
| 6 000 | 0,15390 € | 923,40 € |
| 12 000 | 0,14730 € | 1 767,60 € |
| 12 500 | 0,14695 € | 1 836,88 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64800 € |

