0.47 µF Molded Tantalum Capacitors 35 V 1411 (3528 Metric) 8Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

293D474X9035B2TE3

DigiKey Part Number
718-293D474X9035B2TE3TR-ND - Tape & Reel (TR)
718-293D474X9035B2TE3CT-ND - Cut Tape (CT)
718-293D474X9035B2TE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
293D474X9035B2TE3
Description
CAP TANT 0.47UF 10% 35V 1411
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
0.47 µF Molded Tantalum Capacitors 35 V 1411 (3528 Metric) 8Ohm
Datasheet
 Datasheet
EDA/CAD Models
293D474X9035B2TE3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
8Ohm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1411 (3528 Metric)
Part Status
Active
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Capacitance
Height - Seated (Max)
0.083" (2.11mm)
Tolerance
±10%
Manufacturer Size Code
B
Voltage - Rated
35 V
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6 000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,52000 €0,52 €
100,32100 €3,21 €
500,24300 €12,15 €
1000,21880 €21,88 €
5000,17818 €89,09 €
1 0000,16565 €165,65 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0000,15533 €310,66 €
4 0000,14684 €587,36 €
6 0000,14259 €855,54 €
10 0000,13787 €1 378,70 €
14 0000,13512 €1 891,68 €
20 0000,13247 €2 649,40 €
Manufacturers Standard Package
Unit Price without VAT:0,52000 €
Unit Price with VAT:0,62400 €