
293D334X9050B2TE3 | |
|---|---|
DigiKey Part Number | 718-293D334X9050B2TE3TR-ND - Tape & Reel (TR) 718-293D334X9050B2TE3CT-ND - Cut Tape (CT) 718-293D334X9050B2TE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 293D334X9050B2TE3 |
Description | CAP TANT 0.33UF 10% 50V 1411 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF Molded Tantalum Capacitors 50 V 1411 (3528 Metric) 10Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 293D334X9050B2TE3 Models |
Category | ESR (Equivalent Series Resistance) 10Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric) |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.083" (2.11mm) |
Tolerance ±10% | Manufacturer Size Code B |
Voltage - Rated 50 V | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T491B334K050AT | KEMET | 16 874 | 399-8315-1-ND | 0,55000 € | Direct |
| TAJB334K050RNJ | KYOCERA AVX | 21 930 | 478-2377-1-ND | 0,62000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| 10 | 0,34000 € | 3,40 € |
| 50 | 0,25800 € | 12,90 € |
| 100 | 0,23280 € | 23,28 € |
| 500 | 0,19018 € | 95,09 € |
| 1 000 | 0,17701 € | 177,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,16618 € | 332,36 € |
| 4 000 | 0,15726 € | 629,04 € |
| 6 000 | 0,15280 € | 916,80 € |
| 10 000 | 0,14785 € | 1 478,50 € |
| 14 000 | 0,14496 € | 2 029,44 € |
| 20 000 | 0,14217 € | 2 843,40 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,66000 € |

