
293D225X9016B2TE3 | |
|---|---|
DigiKey Part Number | 718-1132-2-ND - Tape & Reel (TR) 718-1132-1-ND - Cut Tape (CT) 718-1132-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 293D225X9016B2TE3 |
Description | CAP TANT 2.2UF 10% 16V 1411 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric) 4.6Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 293D225X9016B2TE3 Models |
Category | ESR (Equivalent Series Resistance) 4.6Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric) |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.083" (2.11mm) |
Tolerance ±10% | Manufacturer Size Code B |
Voltage - Rated 16 V | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T491B225K025AT | KEMET | 671 | 399-3715-1-ND | 0,61000 € | Upgrade |
| T499B225K025ATE4K5 | KEMET | 225 | 399-5057-1-ND | 0,79000 € | Upgrade |
| T491B225K016AT | KEMET | 19 980 | 399-8305-1-ND | 0,55000 € | Similar |
| TAJB225K016RNJ | KYOCERA AVX | 82 247 | 478-3879-1-ND | 0,40000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,26000 € | 2,60 € |
| 50 | 0,19460 € | 9,73 € |
| 100 | 0,17440 € | 17,44 € |
| 500 | 0,14048 € | 70,24 € |
| 1 000 | 0,12998 € | 129,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,12137 € | 242,74 € |
| 4 000 | 0,11427 € | 457,08 € |
| 6 000 | 0,11072 € | 664,32 € |
| 10 000 | 0,10678 € | 1 067,80 € |
| 14 000 | 0,10448 € | 1 462,72 € |
| 20 000 | 0,10226 € | 2 045,20 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,50400 € |

