
293D225X5050D2TE3 | |
|---|---|
DigiKey Part Number | 293D225X5050D2TE3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 293D225X5050D2TE3 |
Description | CAP TANT 2.2UF 5% 50V 2917 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 2.1Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 293D225X5050D2TE3 Models |
Category | ESR (Equivalent Series Resistance) 2.1Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±5% | Manufacturer Size Code D |
Voltage - Rated 50 V | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,59606 € | 298,03 € |
| Unit Price without VAT: | 0,59606 € |
|---|---|
| Unit Price with VAT: | 0,71527 € |

