
199D337X0003E6V1 | |
|---|---|
DigiKey Part Number | 199D337X0003E6V1-ND |
Manufacturer | |
Manufacturer Product Number | 199D337X0003E6V1 |
Description | CAP TANT 330UF 20% 3V RADIAL |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 330 µF Conformal Coated Tantalum Capacitors 3 V Radial |
Datasheet | Datasheet |
EDA/CAD Models | 199D337X0003E6V1 Models |
Category | Operating Temperature -55°C ~ 85°C |
Mfr | Lifetime @ Temp. 1000 Hrs @ 85°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.339" Dia (8.60mm) |
Capacitance | Height - Seated (Max) 0.591" (15.00mm) |
Tolerance ±20% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated 3 V | Manufacturer Size Code E |
Type Conformal Coated | Features General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 7,99700 € | 799,70 € |
| Unit Price without VAT: | 7,99700 € |
|---|---|
| Unit Price with VAT: | 9,59640 € |

