
195D474X0010S2W | |
|---|---|
DigiKey Part Number | 195D474X0010S2W-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 195D474X0010S2W |
Description | CAP TANT 0.47UF 20% 10V 1507 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Conformal Coated Tantalum Capacitors 10 V 1507 (3718 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 195D474X0010S2W Models |
Category | Type Conformal Coated |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 1507 (3718 Metric) |
Part Status Active | Size / Dimension 0.143" L x 0.072" W (3.63mm x 1.83mm) |
Capacitance | Height - Seated (Max) 0.056" (1.42mm) |
Tolerance ±20% | Manufacturer Size Code S |
Voltage - Rated 10 V | Features General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,56458 € | 5 645,80 € |
| Unit Price without VAT: | 0,56458 € |
|---|---|
| Unit Price with VAT: | 0,67750 € |

