Upgrade
Similar
Direct
Similar

173D475X9020V | |
|---|---|
DigiKey Part Number | 718-173D475X9020VCT-ND - Cut Tape (CT) 718-173D475X9020VTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 173D475X9020V |
Description | CAP TANT 4.7UF 10% 20V AXIAL |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 20 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | 173D475X9020V Models |
Category | Type Molded |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case Axial |
Part Status Active | Size / Dimension 0.110" Dia x 0.290" L (2.79mm x 7.37mm) |
Capacitance | Manufacturer Size Code V |
Tolerance ±10% | Features General Purpose |
Voltage - Rated 20 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 173D475X5020V | Vishay Sprague | 0 | 173D475X5020V-ND | 1,20937 € | Upgrade |
| 173D475X9020VE3 | Vishay Sprague | 1 116 | 718-173D475X9020VE3CT-ND | 1,95000 € | Similar |
| T322B475K020AS | KEMET | 135 | 399-1496-ND | 4,24000 € | Direct |
| T322B475K020AT | KEMET | 111 | 399-4572-ND | 3,93000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,95000 € | 1,95 € |
| 10 | 1,32400 € | 13,24 € |
| 50 | 1,07740 € | 53,87 € |
| 100 | 1,00110 € | 100,11 € |
| 500 | 0,87222 € | 436,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,83232 € | 832,32 € |
| 2 000 | 0,79947 € | 1 598,94 € |
| 3 000 | 0,78301 € | 2 349,03 € |
| 5 000 | 0,76477 € | 3 823,85 € |
| 7 000 | 0,75410 € | 5 278,70 € |
| 10 000 | 0,74384 € | 7 438,40 € |
| Unit Price without VAT: | 1,95000 € |
|---|---|
| Unit Price with VAT: | 2,34000 € |



