Similar

173D475X5050XW | |
|---|---|
DigiKey Part Number | 173D475X5050XW-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 173D475X5050XW |
Description | CAP TANT 4.7UF 5% 50V AXIAL |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 50 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | 173D475X5050XW Models |
Category | Type Molded |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Package / Case Axial |
Part Status Active | Size / Dimension 0.180" Dia x 0.420" L (4.57mm x 10.67mm) |
Capacitance | Manufacturer Size Code X |
Tolerance ±5% | Features General Purpose |
Voltage - Rated 50 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 173D475X5050XWE3 | Vishay Sprague | 0 | 173D475X5050XWE3-ND | 3,19358 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,19358 € | 7 983,95 € |
| Unit Price without VAT: | 3,19358 € |
|---|---|
| Unit Price with VAT: | 3,83230 € |


