Direct

173D225X9025VWE3 | |
|---|---|
DigiKey Part Number | 718-1441-2-ND - Tape & Reel (TR) 718-1441-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 173D225X9025VWE3 |
Description | CAP TANT 2.2UF 10% 25V AXIAL |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Molded Tantalum Capacitors 25 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | 173D225X9025VWE3 Models |
Category | Type Molded |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case Axial |
Part Status Active | Size / Dimension 0.110" Dia x 0.290" L (2.79mm x 7.37mm) |
Capacitance | Manufacturer Size Code V |
Tolerance ±10% | Features General Purpose |
Voltage - Rated 25 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T322B225K025AT | KEMET | 131 | 399-4584-ND | 3,93000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,95000 € | 1,95 € |
| 10 | 1,32400 € | 13,24 € |
| 50 | 1,07740 € | 53,87 € |
| 100 | 1,00110 € | 100,11 € |
| 500 | 0,87222 € | 436,11 € |
| 1 000 | 0,83232 € | 832,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,77242 € | 3 089,68 € |
| 8 000 | 0,75014 € | 6 001,12 € |
| Unit Price without VAT: | 1,95000 € |
|---|---|
| Unit Price with VAT: | 2,34000 € |


