Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

150D476X9010R2TE3 | |
|---|---|
DigiKey Part Number | 150D476X9010R2TE3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 150D476X9010R2TE3 |
Description | CAP TANT 47UF 10% 10V AXIAL |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 47 µF Hermetically Sealed Tantalum Capacitors 10 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | 150D476X9010R2TE3 Models |
Category | Type Hermetically Sealed |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 1000 Hrs @ 125°C |
Packaging Tape & Reel (TR) | Mounting Type Through Hole |
Part Status Active | Package / Case Axial |
Capacitance | Size / Dimension 0.289" Dia x 0.686" L (7.34mm x 17.42mm) |
Tolerance ±10% | Manufacturer Size Code R |
Voltage - Rated 10 V | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 150D476X9010R2B | Vishay Sprague | 0 | 150D476X9010R2B-ND | 6,32780 € | Parametric Equivalent |
| 150D476X9010R2BE3 | Vishay Sprague | 0 | 150D476X9010R2BE3-ND | 6,85680 € | Parametric Equivalent |
| 150D476X9010R2T | Vishay Sprague | 0 | 150D476X9010R2T-ND | 5,58390 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 6,06960 € | 3 034,80 € |
| Unit Price without VAT: | 6,06960 € |
|---|---|
| Unit Price with VAT: | 7,28352 € |


