Similar
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

150D106X9035R2T | |
|---|---|
DigiKey Part Number | 150D106X9035R2T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 150D106X9035R2T |
Description | CAP TANT 10UF 10% 35V AXIAL |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 10 µF Hermetically Sealed Tantalum Capacitors 35 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | 150D106X9035R2T Models |
Category | Type Hermetically Sealed |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 1000 Hrs @ 125°C |
Packaging Tape & Reel (TR) | Mounting Type Through Hole |
Part Status Active | Package / Case Axial |
Capacitance | Size / Dimension 0.289" Dia x 0.686" L (7.34mm x 17.42mm) |
Tolerance ±10% | Manufacturer Size Code R |
Voltage - Rated 35 V | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 150D106X0006B2T | Vishay Sprague | 0 | 150D106X0006B2T-ND | 2,30517 € | Similar |
| 150D106X0010B2TE3 | Vishay Sprague | 0 | 150D106X0010B2TE3-ND | 3,17951 € | Similar |
| 150D106X9006B2TE3 | Vishay Sprague | 0 | 150D106X9006B2TE3-ND | 2,88926 € | Similar |
| 150D106X9010B2T | Vishay Sprague | 0 | 150D106X9010B2T-ND | 2,52776 € | Similar |
| 150D106X9010B2TE3 | Vishay Sprague | 0 | 150D106X9010B2TE3-ND | 3,17951 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 5,58390 € | 2 791,95 € |
| Unit Price without VAT: | 5,58390 € |
|---|---|
| Unit Price with VAT: | 6,70068 € |




