4.7 µF Molded Tantalum Capacitors 25 V 1411 (3528 Metric) 2.8Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

293D475X0025B2TE3

DigiKey Part Number
718-293D475X0025B2TE3TR-ND - Tape & Reel (TR)
718-293D475X0025B2TE3CT-ND - Cut Tape (CT)
718-293D475X0025B2TE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
293D475X0025B2TE3
Description
CAP TANT 4.7UF 20% 25V 1411
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
4.7 µF Molded Tantalum Capacitors 25 V 1411 (3528 Metric) 2.8Ohm
Datasheet
 Datasheet
EDA/CAD Models
293D475X0025B2TE3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
2.8Ohm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1411 (3528 Metric)
Part Status
Active
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Capacitance
Height - Seated (Max)
0.083" (2.11mm)
Tolerance
±20%
Manufacturer Size Code
B
Voltage - Rated
25 V
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T491B475M025ATKEMET390399-8325-1-ND0,54000 €Direct
TAJB475M025RNJKYOCERA AVX7 109478-5803-1-ND0,61000 €Direct
TPSB475M025R0900KYOCERA AVX2 124478-11105-1-ND0,78000 €Similar
TPSB475M025R1500KYOCERA AVX3 000478-TPSB475M025R1500CT-ND0,82000 €Similar
In-Stock: 12 376
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,56000 €0,56 €
100,34800 €3,48 €
500,26440 €13,22 €
1000,23870 €23,87 €
5000,19518 €97,59 €
1 0000,18176 €181,76 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0000,17072 €341,44 €
4 0000,16162 €646,48 €
6 0000,15707 €942,42 €
10 0000,15203 €1 520,30 €
14 0000,14908 €2 087,12 €
20 0000,14624 €2 924,80 €
Manufacturers Standard Package
Unit Price without VAT:0,56000 €
Unit Price with VAT:0,67200 €