200 Ohms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 21.0 Turn Top Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M64W201KB40

DigiKey Part Number
693-M64W201KB40-ND
Manufacturer
Manufacturer Product Number
M64W201KB40
Description
TRIMMER 200 OHM 0.5W PC PIN TOP
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
200 Ohms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 21.0 Turn Top Adjustment
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Spectrol
Series
Packaging
Box
Part Status
Active
Resistance
200 Ohms
Power (Watts)
0.5W, 1/2W
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Number of Turns
21.0
Adjustment Type
Top Adjustment
Resistive Material
Cermet
Mounting Type
Through Hole
Termination Style
PC Pins
Size / Dimension
Rectangular - 0.382" x 0.197" Face (9.70mm x 5.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 180
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
12,76000 €2,76 €
102,30000 €23,00 €
252,13640 €53,41 €
502,01980 €100,99 €
2001,80410 €360,82 €
4001,70455 €681,82 €
6001,64875 €989,25 €
1 0001,58096 €1 580,96 €
5 0001,38456 €6 922,80 €
Manufacturers Standard Package
Unit Price without VAT:2,76000 €
Unit Price with VAT:3,31200 €