
M43P101KB40 | |
---|---|
DigiKey Part Number | 693-M43P101KB40-ND |
Manufacturer | |
Manufacturer Product Number | M43P101KB40 |
Description | TRIMMER 100OHM 0.75W PC PIN SIDE |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms 0.75W, 3/4W PC Pins Through Hole Trimmer Potentiometer Cermet 18.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | M43P101KB40 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Spectrol | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance | 100 Ohms | |
Power (Watts) | 0.75W, 3/4W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 18.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.252" x 0.189" Face (6.40mm x 4.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 3,71000 € | 3,71 € |
10 | 3,12600 € | 31,26 € |
25 | 2,91600 € | 72,90 € |
50 | 2,76560 € | 138,28 € |
200 | 2,48620 € | 497,24 € |
400 | 2,35670 € | 942,68 € |
600 | 2,28392 € | 1 370,35 € |
1 000 | 2,19530 € | 2 195,30 € |
Unit Price without VAT: | 3,71000 € |
---|---|
Unit Price with VAT: | 4,45200 € |