
M43P101KB30T601 | |
---|---|
DigiKey Part Number | 693-M43P101KB30T601-ND |
Manufacturer | |
Manufacturer Product Number | M43P101KB30T601 |
Description | TRIMMER 100OHM 0.75W PC PIN SIDE |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms 0.75W, 3/4W PC Pins Through Hole Trimmer Potentiometer Cermet 18.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | M43P101KB30T601 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Spectrol | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance | 100 Ohms | |
Power (Watts) | 0.75W, 3/4W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 18.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.252" x 0.189" Face (6.40mm x 4.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 6,83000 € | 6,83 € |
10 | 5,73800 € | 57,38 € |
25 | 5,35080 € | 133,77 € |
50 | 5,07380 € | 253,69 € |
100 | 4,81050 € | 481,05 € |
300 | 4,41900 € | 1 325,70 € |
500 | 4,24752 € | 2 123,76 € |
1 000 | 4,02505 € | 4 025,05 € |
Unit Price without VAT: | 6,83000 € |
---|---|
Unit Price with VAT: | 8,19600 € |