
SUD80460E-GE3 | |
|---|---|
DigiKey Part Number | 742-SUD80460E-GE3TR-ND - Tape & Reel (TR) 742-SUD80460E-GE3CT-ND - Cut Tape (CT) 742-SUD80460E-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SUD80460E-GE3 |
Description | MOSFET N-CH 150V 42A TO252AA |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | N-Channel 150 V 42A (Tc) 65.2W (Tc) Surface Mount TO-252AA |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 16 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 560 pF @ 50 V |
Part Status Active | Power Dissipation (Max) 65.2W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 150 V | Supplier Device Package TO-252AA |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 44.7mOhm @ 8.3A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,24000 € | 1,24 € |
| 10 | 0,78000 € | 7,80 € |
| 100 | 0,51680 € | 51,68 € |
| 500 | 0,40356 € | 201,78 € |
| 1 000 | 0,36711 € | 367,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,33643 € | 672,86 € |
| 4 000 | 0,31063 € | 1 242,52 € |
| 6 000 | 0,29749 € | 1 784,94 € |
| 10 000 | 0,28272 € | 2 827,20 € |
| 14 000 | 0,27398 € | 3 835,72 € |
| 20 000 | 0,26549 € | 5 309,80 € |
| Unit Price without VAT: | 1,24000 € |
|---|---|
| Unit Price with VAT: | 1,48800 € |











