
SQS423EN-T1_BE3 | |
|---|---|
DigiKey Part Number | 742-SQS423EN-T1_BE3TR-ND - Tape & Reel (TR) 742-SQS423EN-T1_BE3CT-ND - Cut Tape (CT) 742-SQS423EN-T1_BE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SQS423EN-T1_BE3 |
Description | MOSFET P-CH 30V 16A POWERPAK1212 |
Customer Reference | |
Detailed Description | P-Channel 30 V 16A (Tc) 62.5W (Tc) Surface Mount PowerPAK® 1212-8 |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 26 nC @ 4.5 V |
Mfr | Vgs (Max) ±20V |
Series | Input Capacitance (Ciss) (Max) @ Vds 1975 pF @ 15 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 62.5W (Tc) |
Part Status Obsolete | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PowerPAK® 1212-8 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 21mOhm @ 12A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 2.5V @ 250µA |

