
SQJB00EP-T1_BE3 | |
|---|---|
DigiKey Part Number | 742-SQJB00EP-T1_BE3TR-ND - Tape & Reel (TR) 742-SQJB00EP-T1_BE3CT-ND - Cut Tape (CT) 742-SQJB00EP-T1_BE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SQJB00EP-T1_BE3 |
Description | MOSFET 2N-CH 60V 30A PPAK SO8 |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 60V 30A (Tc) 48W (Tc) Surface Mount PowerPAK® SO-8 |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 35nC @ 10V |
Manufacturer Vishay Siliconix | Input Capacitance (Ciss) (Max) @ Vds 1700pF @ 25V |
Series | Power - Max 48W (Tc) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Active | Grade Automotive |
Technology MOSFET (Metal Oxide) | Qualification AEC-Q101 |
Configuration 2 N-Channel (Dual) | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 60V | Package / Case PowerPAK® SO-8 |
Current - Continuous Drain (Id) @ 25°C 30A (Tc) | Supplier Device Package PowerPAK® SO-8 |
Rds On (Max) @ Id, Vgs 13mOhm @ 10A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 3.5V @ 250µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,68000 € | 1,68 € |
| 10 | 1,07100 € | 10,71 € |
| 100 | 0,72050 € | 72,05 € |
| 500 | 0,57022 € | 285,11 € |
| 1 000 | 0,52187 € | 521,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,46051 € | 1 381,53 € |
| 6 000 | 0,42963 € | 2 577,78 € |
| 9 000 | 0,41391 € | 3 725,19 € |
| 15 000 | 0,40105 € | 6 015,75 € |
| Unit Price without VAT: | 1,68000 € |
|---|---|
| Unit Price with VAT: | 2,01600 € |

