
SQJ488EP-T2_BE3 | |
---|---|
DigiKey Part Number | 742-SQJ488EP-T2_BE3TR-ND - Tape & Reel (TR) 742-SQJ488EP-T2_BE3CT-ND - Cut Tape (CT) 742-SQJ488EP-T2_BE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SQJ488EP-T2_BE3 |
Description | MOSFET N-CH 100V 42A PPAK SO-8 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 42A (Tc) 83W (Tc) Surface Mount PowerPAK® SO-8 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 21mOhm @ 7.1A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 27 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 978 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 83W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerPAK® SO-8 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,64000 € | 1,64 € |
10 | 1,13700 € | 11,37 € |
100 | 0,86310 € | 86,31 € |
500 | 0,68984 € | 344,92 € |
1 000 | 0,66986 € | 669,86 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 0,56342 € | 1 690,26 € |
6 000 | 0,54728 € | 3 283,68 € |
Unit Price without VAT: | 1,64000 € |
---|---|
Unit Price with VAT: | 1,96800 € |