
SQJ464EP-T1_BE3 | |
|---|---|
DigiKey Part Number | 742-SQJ464EP-T1_BE3TR-ND - Tape & Reel (TR) 742-SQJ464EP-T1_BE3CT-ND - Cut Tape (CT) 742-SQJ464EP-T1_BE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SQJ464EP-T1_BE3 |
Description | N-CHANNEL 60-V (D-S) 175C MOSFET |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 32A (Tc) 45W (Tc) Surface Mount PowerPAK® SO-8 |
Datasheet | Datasheet |
EDA/CAD Models | SQJ464EP-T1_BE3 Models |
Category | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 44 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 2086 pF @ 30 V |
Part Status Active | Power Dissipation (Max) 45W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 60 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Supplier Device Package PowerPAK® SO-8 |
Rds On (Max) @ Id, Vgs 17mOhm @ 7.1A, 10V | Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,39000 € | 1,39 € |
| 10 | 0,88000 € | 8,80 € |
| 100 | 0,58630 € | 58,63 € |
| 500 | 0,46020 € | 230,10 € |
| 1 000 | 0,41960 € | 419,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,36804 € | 1 104,12 € |
| 6 000 | 0,34208 € | 2 052,48 € |
| 9 000 | 0,32887 € | 2 959,83 € |
| 15 000 | 0,31402 € | 4 710,30 € |
| 21 000 | 0,30851 € | 6 478,71 € |
| Unit Price without VAT: | 1,39000 € |
|---|---|
| Unit Price with VAT: | 1,66800 € |

