
SQ4532AEY-T1_BE3 | |
---|---|
DigiKey Part Number | 742-SQ4532AEY-T1_BE3TR-ND - Tape & Reel (TR) 742-SQ4532AEY-T1_BE3CT-ND - Cut Tape (CT) 742-SQ4532AEY-T1_BE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SQ4532AEY-T1_BE3 |
Description | MOSFET N/P-CH 30V 7.3A 8SOIC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 7.3A (Tc), 5.3A (Tc) 3.3W (Tc) Surface Mount 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N and P-Channel | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 7.3A (Tc), 5.3A (Tc) | |
Rds On (Max) @ Id, Vgs | 31mOhm @ 4.9A, 10V, 70mOhm @ 3.5A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 7.8nC @ 10V, 10.2nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 535pF @ 15V, 528pF @ 15V | |
Power - Max | 3.3W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,18000 € | 1,18 € |
10 | 0,74500 € | 7,45 € |
100 | 0,47540 € | 47,54 € |
500 | 0,38342 € | 191,71 € |
1 000 | 0,35066 € | 350,66 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2 500 | 0,31304 € | 782,60 € |
5 000 | 0,28980 € | 1 449,00 € |
7 500 | 0,27795 € | 2 084,62 € |
12 500 | 0,26892 € | 3 361,50 € |
Unit Price without VAT: | 1,18000 € |
---|---|
Unit Price with VAT: | 1,41600 € |