
SQ4483EY-T1_BE3 | |
|---|---|
DigiKey Part Number | 742-SQ4483EY-T1_BE3TR-ND - Tape & Reel (TR) 742-SQ4483EY-T1_BE3CT-ND - Cut Tape (CT) 742-SQ4483EY-T1_BE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SQ4483EY-T1_BE3 |
Description | MOSFET P-CHANNEL 30V 30A 8SOIC |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 30A (Tc) 7W (Tc) Surface Mount 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 8.5mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 113 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 4500 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 7W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,56000 € | 1,56 € |
| 10 | 1,12500 € | 11,25 € |
| 100 | 0,76060 € | 76,06 € |
| 500 | 0,60474 € | 302,37 € |
| 1 000 | 0,57136 € | 571,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,50040 € | 1 251,00 € |
| 5 000 | 0,46690 € | 2 334,50 € |
| 7 500 | 0,46680 € | 3 501,00 € |
| Unit Price without VAT: | 1,56000 € |
|---|---|
| Unit Price with VAT: | 1,87200 € |

