
SQ2310CES-T1_GE3 | |
|---|---|
DigiKey Part Number | 742-SQ2310CES-T1_GE3TR-ND - Tape & Reel (TR) 742-SQ2310CES-T1_GE3CT-ND - Cut Tape (CT) 742-SQ2310CES-T1_GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SQ2310CES-T1_GE3 |
Description | MOSFET N-CH 20V 6A TO236 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 6A (Tc) 2W (Tc) Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | SQ2310CES-T1_GE3 Models |
Category | Vgs(th) (Max) @ Id 1V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 8.5 nC @ 4.5 V |
Series | Vgs (Max) ±8V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 590 pF @ 10 V |
Part Status Active | Power Dissipation (Max) 2W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 20 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 1.8V, 4.5V | Supplier Device Package SOT-23-3 (TO-236) |
Rds On (Max) @ Id, Vgs 30mOhm @ 5A, 4.5V | Package / Case |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TSM250N02CX RFG | Taiwan Semiconductor Corporation | 32 054 | TSM250N02CXRFGCT-ND | 0,54000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,66000 € | 0,66 € |
| 10 | 0,41100 € | 4,11 € |
| 100 | 0,26410 € | 26,41 € |
| 500 | 0,20094 € | 100,47 € |
| 1 000 | 0,18057 € | 180,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,15468 € | 464,04 € |
| 6 000 | 0,14163 € | 849,78 € |
| 9 000 | 0,13498 € | 1 214,82 € |
| 15 000 | 0,12751 € | 1 912,65 € |
| 21 000 | 0,12309 € | 2 584,89 € |
| 30 000 | 0,11879 € | 3 563,70 € |
| Unit Price without VAT: | 0,66000 € |
|---|---|
| Unit Price with VAT: | 0,79200 € |




