
SIZ980BDT-T1-GE3 | |
|---|---|
DigiKey Part Number | 742-SIZ980BDT-T1-GE3TR-ND - Tape & Reel (TR) 742-SIZ980BDT-T1-GE3CT-ND - Cut Tape (CT) 742-SIZ980BDT-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIZ980BDT-T1-GE3 |
Description | MOSFET 2N-CH 30V 23.7A 8PWRPAIR |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 23.7A (Ta), 54.8A (Tc), 54.3A (Ta), 197A (Tc) 3.8W (Ta), 20W (Tc), 5W (Ta), 66W (Tc) Surface Mount 8-PowerPair® (6x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual), Schottky | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 23.7A (Ta), 54.8A (Tc), 54.3A (Ta), 197A (Tc) | |
Rds On (Max) @ Id, Vgs | 4.39mOhm @ 15A, 10V, 1.06mOhm @ 19A, 10V | |
Vgs(th) (Max) @ Id | 2.2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 18nC @ 10V, 79nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 790pF @ 15V, 3655pF @ 15V | |
Power - Max | 3.8W (Ta), 20W (Tc), 5W (Ta), 66W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerWDFN | |
Supplier Device Package | 8-PowerPair® (6x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,89000 € | 1,89 € |
| 10 | 1,20800 € | 12,08 € |
| 100 | 0,81990 € | 81,99 € |
| 500 | 0,65392 € | 326,96 € |
| 1 000 | 0,62800 € | 628,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,51307 € | 1 539,21 € |
| Unit Price without VAT: | 1,89000 € |
|---|---|
| Unit Price with VAT: | 2,26800 € |

