
SIZ900DT-T1-GE3 | |
|---|---|
DigiKey Part Number | SIZ900DT-T1-GE3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SIZ900DT-T1-GE3 |
Description | MOSFET 2N-CH 30V 24A 6POWERPAIR |
Customer Reference | |
Detailed Description | Mosfet Array 30V 24A, 28A 48W, 100W Surface Mount 6-PowerPair™ |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 7.2mOhm @ 19.4A, 10V |
Manufacturer Vishay Siliconix | Vgs(th) (Max) @ Id 2.4V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 45nC @ 10V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 1830pF @ 15V |
Part Status Obsolete | Power - Max 48W, 100W |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration 2 N-Channel (Half Bridge) | Mounting Type Surface Mount |
FET Feature Logic Level Gate | Package / Case 6-PowerPair™ |
Drain to Source Voltage (Vdss) 30V | Supplier Device Package 6-PowerPair™ |
Current - Continuous Drain (Id) @ 25°C 24A, 28A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FDMS3604S | onsemi | 3 719 | FDMS3604SCT-ND | 1,87000 € | Similar |
| FDMS7602S | onsemi | 6 214 | FDMS7602SCT-ND | 1,92000 € | Similar |
| STL66DN3LLH5 | STMicroelectronics | 1 305 | 497-12271-1-ND | 2,26000 € | Similar |




