New at DigiKey
USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to C Male, Down or Up Angle 16.40' (5.0m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

U3S1A01CV6-050

DigiKey Part Number
4186-U3S1A01CV6-050-ND
Manufacturer
Manufacturer Product Number
U3S1A01CV6-050
Description
USB 3.2 A to C Down/A Mini, 5m
Customer Reference
Detailed Description
USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to C Male, Down or Up Angle 16.40' (5.0m) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Specifications
USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed)
Mfr
Transfer Rate
5Gbps
Packaging
Bulk
Wire Gauge
22 AWG, 26 AWG, 28 AWG
Part Status
Active
Shielding
Shielded
Configuration
Color
Black
Length
16.40' (5.0m)
Features
Data Transfer and Charge
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 64
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Newnex
A separate shipping fee may apply.
Date Code information will be included with the shipment of this product.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.