
SISA12ADN-T1-GE3 | |
---|---|
DigiKey Part Number | SISA12ADN-T1-GE3TR-ND - Tape & Reel (TR) SISA12ADN-T1-GE3CT-ND - Cut Tape (CT) SISA12ADN-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SISA12ADN-T1-GE3 |
Description | MOSFET N-CH 30V 25A PPAK1212-8 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 25A (Tc) 3.5W (Ta), 28W (Tc) Surface Mount PowerPAK® 1212-8 |
Datasheet | Datasheet |
EDA/CAD Models | SISA12ADN-T1-GE3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 4.3mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 2.2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 45 nC @ 10 V | |
Vgs (Max) | +20V, -16V | |
Input Capacitance (Ciss) (Max) @ Vds | 2070 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.5W (Ta), 28W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerPAK® 1212-8 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,91000 € | 0,91 € |
10 | 0,62600 € | 6,26 € |
100 | 0,43660 € | 43,66 € |
500 | 0,34670 € | 173,35 € |
1 000 | 0,31486 € | 314,86 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 0,27993 € | 839,79 € |
6 000 | 0,25640 € | 1 538,40 € |
9 000 | 0,24367 € | 2 193,03 € |
15 000 | 0,23590 € | 3 538,50 € |
Unit Price without VAT: | 0,91000 € |
---|---|
Unit Price with VAT: | 1,09200 € |